WAGO 231 Series Angled PCB Header, 4 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$265.50

(exc. GST)

$292.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.655$265.50

*price indicative

RS Stock No.:
278-1217
Mfr. Part No.:
231-964/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

231

Current

16A

Pitch

7.62mm

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

7.62mm

Termination Type

Solder Pin

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA, IEC 61984, UL 1059, UL 1977

Voltage

1kV

COO (Country of Origin):
DE
The WAGO THT male header comes in orange colour used for horizontal or vertical PCB mounting via straight or angled solder pins. It has 1.2 x 1.2 mm solder pins allow nominal current up to 16 A, enhancing stability of shorter headers.

With coding fingers

Polyamide PA66 insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy