Phoenix Contact TDPT 16/ 4-SC-10.16-ZB Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$736.25

(exc. GST)

$809.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$14.725$736.25
100 - 150$14.357$717.85
200 +$14.136$706.80

*price indicative

RS Stock No.:
175-3846
Mfr. Part No.:
1017528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

10.16mm

Current

76A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Standards/Approvals

WEEE/RoHS-compliant

Depth

31.2mm

Width

41.66mm

Length

31.9mm

Series

TDPT 16/ 4-SC-10.16-ZB

COO (Country of Origin):
CN
PCB terminal block, nominal current: 76 A, nom. voltage: 1000 V, pitch: 10.16 mm, number of positions: 4, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy