Phoenix Contact COMBICON Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 20 units)*

$1,554.45

(exc. GST)

$1,709.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,554.45$77.723

*price indicative

RS Stock No.:
556-491
Mfr. Part No.:
1299198
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Current

24A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Colour

Blue

Wire Connection Method

Screw

Voltage

40V

Width

37.5mm

Standards/Approvals

cULus Recognised, DNV GL, EN 60695- 10-2, EN 60695-2-12, EN 60695-2- 13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0

Length

18.5mm

Series

COMBICON

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal is designed to facilitate a reliable and efficient connection for electronic devices. The innovative design features a direct front screw connection, allowing for seamless integration into various applications. With a robust nominal current of 24 A and a rated voltage of 400 V, this terminal block ensures consistent performance across multiple connection scenarios. The compact footprint and user-friendly interface not only enhance functionality but also promote ease of use during installation, making it a perfect choice for both professionals and DIY enthusiasts. Constructed with quality materials, the terminal is built to withstand demanding conditions while providing superior conductivity and durability. Its distinctive blue housing adds a touch of aesthetic appeal without compromising functionality, ensuring that this solution stands out in any assembly or cabinet configuration.

Facilitates efficient conductor connection from a single direction

Constructed with high-quality Cu alloy for improved conductivity

Features a compact design suitable for space-constrained applications

Provides low temperature rise due to its effective contact force

Allows integration of multiple conductors for versatile use

Includes a high flammability rating for enhanced safety

Optimised for wave soldering, simplifying the manufacturing process

Offers compliance with stringent environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy