Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-783
- Mfr. Part No.:
- 1824608
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-783
- Mfr. Part No.:
- 1824608
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Series | SPT | |
| Length | 13.6mm | |
| Standards/Approvals | No | |
| Width | 35.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Series SPT | ||
Length 13.6mm | ||
Standards/Approvals No | ||
Width 35.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board Terminal Block is designed specifically for enhanced efficiency in electrical connections. Featuring a robust push-in spring connection method, this product streamlines installation by eliminating the need for tools, making it a perfect choice for time-sensitive projects. The Terminal Block, drawing from the SPT 1.5/-H-SMD series, offers a Compact design that accommodates 10 positions within a mere 3.5 mm pitch. Its sleek black housing and intuitive colour-coded actuating push button encapsulate both functionality and user-friendly operation. Crafted for surface-mount device (SMD) soldering, this component integrates effortlessly into modern manufacturing processes, ensuring reliability and durability while maintaining compliance with stringent environmental standards.
Designed for seamless integration into SMD soldering processes
Optimised for consistent performance with a defined contact force
User-friendly operation featuring a colour-coded push button
Tested for long-term stability and reliability in connections
Environmentally compliant and crafted from sturdy materials
Compact size enhances efficiency in modern PCB designs
Compatible with a broad range of conductor cross sections
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
