Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 556-716
- Mfr. Part No.:
- 1824611
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$2,541.41
(exc. GST)
$2,795.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,541.41 | $8.471 |
*price indicative
- RS Stock No.:
- 556-716
- Mfr. Part No.:
- 1824611
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 13.6mm | |
| Series | SPT | |
| Depth | 7.7mm | |
| Width | 39mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 160V | ||
Length 13.6mm | ||
Series SPT | ||
Depth 7.7mm | ||
Width 39mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact advanced printed circuit board terminal block designed to optimise your connectivity needs. This product is expertly crafted for seamless integration into surface mount technology soldering processes, ensuring reliable performance in compact spaces. With a nominal current capacity of 17.5 A and a rated voltage of 160 V, it supports various conductor cross-sections, making it versatile for numerous applications. Its intuitive push-in spring connection method ensures that installation is not only quick but also straightforward, eliminating the need for tools and providing a secure fit. With colour-coded actuating push buttons, operator efficiency is further enhanced, allowing for rapid adjustments where necessary. Built to last, the SPT-SMD series guarantees long-term stability while facilitating easy testing with its integrated test options.
Designed for effortless integration into SMT processes
Minimal assembly effort required thanks to its innovative connection method
Sturdy construction ensures long-term reliability in challenging environments
Effective for various conductor sizes, accommodating both rigid and flexible wiring
Colour-coded features enhance user interaction and operational efficiency
Meets high standards of electrical safety and performance criteria
Moisture-sensitive components are compliant with industry regulations
Robust packaging ensures protection during transport and storage
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/11-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990944
