Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 487-838
- Mfr. Part No.:
- 1824158
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$1,438.65
(exc. GST)
$1,582.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 April 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,438.65 | $7.193 |
*price indicative
- RS Stock No.:
- 487-838
- Mfr. Part No.:
- 1824158
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | IEC 60947-7-4:2019-01, VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04 | |
| Series | SPT | |
| Width | 32mm | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals IEC 60947-7-4:2019-01, VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04 | ||
Series SPT | ||
Width 32mm | ||
Length 13.6mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
