Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-775
- Mfr. Part No.:
- 1824158
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-775
- Mfr. Part No.:
- 1824158
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 32mm | |
| Series | SPT | |
| Standards/Approvals | IEC 60947-7-4:2019-01, VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04 | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 32mm | ||
Series SPT | ||
Standards/Approvals IEC 60947-7-4:2019-01, VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04 | ||
Length 13.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board Terminal Block is designed for high-performance connectivity in Compact electronic devices. The innovative SPT-SMD 1.5/9-V-3.5 R72 model facilitates efficient integration into SMT soldering processes, enabling quick assembly and reliable connections. With a Compact design and a robust push-in spring connection method, this Terminal Block ensures stable contact without the need for specialised tools. Its thoughtfully crafted features support intuitive operation, making it Ideal for various applications in modern electronics. The device is built to withstand demanding environmental conditions, with a wide operating temperature range and exceptional moisture resistance. This makes it a dependable choice for maintaining circuit integrity and reliability across various industrial applications.
Time-saving design requires no special tools for installation
Colour-coded actuating push button enhances user interaction
Built for seamless integration in front-of-device installations
Features anti-slip pin layout for improved mechanical stability
Optimised for high-speed SMT soldering methods
Two soldering spots per potential reduce mechanical strain
Moisture Sensitive Level compliance adds to reliability
Achieves rated voltage up to 320 V for enhanced performance
Test option integrated for quick and convenient connection assessment
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
