Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-977
- Mfr. Part No.:
- 1824925
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-977
- Mfr. Part No.:
- 1824925
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | SPT | |
| Width | 44.64mm | |
| Standards/Approvals | VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, cULus Recognised | |
| Length | 14.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series SPT | ||
Width 44.64mm | ||
Standards/Approvals VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, cULus Recognised | ||
Length 14.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed for efficient integration into various electronic applications. With a unique push-in spring connection method, it ensures a firm and stable contact, promoting reliability over time. The sleek black housing houses a linear pad geometry that allows for seamless SMD soldering, making it an excellent choice for modern manufacturing processes. Optimised for a nominal current of 17.5 A and a rated voltage of 320 V, this component is suitable for a variety of setups. Moreover, its intuitive colour-coded actuating push button enhances user experience, ensuring straightforward operation. Built from durable material that meets WEEE and RoHS compliance, this terminal block stands as an effective solution for both performance and environmental sustainability.
Time-saving push-in connection eliminates the need for tools
Designed to withstand long-term contact stability
Colour-coded push button enhances intuitive use
Seamlessly integrates into SMT soldering processes
Features built-in options for quick and convenient testing
Enables front device integration with a one-direction conductor connection
Constructed from high-quality, environmentally compliant materials
Accommodates various conductor cross-sections for flexibility
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
