Phoenix Contact PTSM Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-769
- Mfr. Part No.:
- 1814757
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-769
- Mfr. Part No.:
- 1814757
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Surface | |
| Housing Material | Polyamide Fibreglass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Signal White | |
| Voltage | 160V | |
| Series | PTSM | |
| Standards/Approvals | cULus Recognised, IEC 60664-1:2007-04, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE | |
| Length | 7mm | |
| Width | 22.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Surface | ||
Housing Material Polyamide Fibreglass | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Signal White | ||
Voltage 160V | ||
Series PTSM | ||
Standards/Approvals cULus Recognised, IEC 60664-1:2007-04, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE | ||
Length 7mm | ||
Width 22.6mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Terminal Block stands out as an Ideal solution for modern electronic applications, designed with efficiency and versatility in mind. This component features a Compact design yet accommodates significant functionality, with its push-in spring connection technology allowing for swift installations without needing additional tools. Engineered for thorough integration into the SMT soldering process, it also supports a vertical connection layout that enables a multi-row arrangement on straightforward printed circuit boards. The Terminal Blocks distinguished white design not only ensures a strong aesthetic appeal but also provides stability during the welding process. Enhanced with robust electrical properties and suitable for high current carrying capacities, it ultimately promises reliability in diverse operational environments.
Designed for SMD soldering, facilitating quick and effective installations
Features a vertical connection to simplify multi-row PCB arrangements
Engineered to withstand high temperatures during assembly processes
Utilises a push-in spring connection for a tool-free installation experience
Incorporates additional solder anchors to minimise mechanical stress
Resilient against thermal and electrical stress, ensuring longevity
Supports a wide range of conductor cross sections for versatile applications
Meets strict compliance requirements for environmental and safety standards
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1709464
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0.5/7-2.5-V-THR R44 Series PCB Terminal Block 2.5 mm Pitch 1771004
