Phoenix Contact PTSM Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 1709464
- RS Stock No.:
- 558-061
- Mfr. Part No.:
- 1709464
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$747.43
(exc. GST)
$822.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $747.43 | $7.474 |
*price indicative
- RS Stock No.:
- 558-061
- Mfr. Part No.:
- 1709464
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTSM | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector designed to deliver exceptional performance in compact applications. With a nominal cross section of 0.5 mm², this connector is tailored for efficient integration, making it a perfect choice for various electronic designs. It features a white design that maintains stability during welding and operational use, providing both aesthetic and functional advantages. Engineered with a push-in spring connection method, it allows for swift and tool-free assembly, enhancing installation efficiency. This connector is suitable for a range of applications with its impressive current carrying capacity and serves as a dependable solution that meets rigorous quality standards.
Time-saving push-in connection eliminates the need for tools
Constructed with durable materials ensuring long-term reliability
Visual and tactile locking mechanism helps prevent accidental disconnections
Compact dimensions without compromising on current capacity
Flexible conductor compatibility accommodates various conductor types
Designed for straightforward integration into PCB layouts
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1709465
- Phoenix Contact PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1709456
- Phoenix Contact PTSM 0.5/7-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778887
- Phoenix Contact PTSM 0.5/7-2.5-V-THR R44 Series PCB Terminal Block 2.5 mm Pitch 1771004
- Phoenix Contact PTSM 0.5/7-2.5-V-SMD R44 Series PCB Terminal Block 2.5 mm Pitch 1771143
