Phoenix Contact PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-956
- Mfr. Part No.:
- 1729102
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-956
- Mfr. Part No.:
- 1729102
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Width | 55mm | |
| Standards/Approvals | cULus Recognised, DNV GL, VDE | |
| Length | 8.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Width 55mm | ||
Standards/Approvals cULus Recognised, DNV GL, VDE | ||
Length 8.15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MKDSN 1.5/11 PCB Terminal Block is engineered for performance in demanding electronic applications, ensuring secure connections with low thermal rise. Designed for effortless integration into printed circuit boards, this Terminal Block combines a Compact size with exceptional versatility, accommodating a wide range of conductor sizes. Featuring 11 positions and a robust screw connection with a tension sleeve, it supports reliable and long-lasting connections. The rugged design is complemented by high-quality materials that meet rigorous compliance standards, making it an Ideal choice for various industries where efficiency and safety are paramount.
Compact design allows for space optimisation on circuit boards
Screw connection enhances the reliability of electrical connections
Versatile functionality supports a variety of conductor cross sections
High thermal conductivity ensures minimal temperature rise during operation
Robust housing material provides durability and resilience in challenging environments
RoHS compliant materials affirm commitment to environmental safety
Tested for durability under mechanical and electrical stress conditions
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/11-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row
