Phoenix Contact, DFK-IPC 16/7-STF-SH-10.16 IDC Connector, 10.16 mm Pitch, 7 Way, 1 Row Straight
- RS Stock No.:
- 856-9541
- Mfr. Part No.:
- 1703988
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-9541
- Mfr. Part No.:
- 1703988
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Connector | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Housing Material | Polyamide | |
| Series | DFK-IPC 16/7-STF-SH-10.16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Connector | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 10.16mm | ||
Mount Type Screw | ||
Orientation Straight | ||
Housing Material Polyamide | ||
Series DFK-IPC 16/7-STF-SH-10.16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: DFK-IPC 16/..-STF-SH, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8569475
- Mfr. Part No. 1703823
Each (In a Box of 10)
$72.067
- RS Stock No. 8569462
- Mfr. Part No. 1703810
Each (In a Box of 10)
$64.657
- RS Stock No. 8569507
- Mfr. Part No. 1703771
Each (In a Box of 10)
$21.584
- RS Stock No. 8569490
- Mfr. Part No. 1703690
Each (In a Box of 10)
$20.568












