Phoenix Contact PTS Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-368
- Mfr. Part No.:
- 1703087
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$384.98
(exc. GST)
$423.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $384.98 | $3.85 |
*price indicative
- RS Stock No.:
- 556-368
- Mfr. Part No.:
- 1703087
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 63V | |
| Series | PTS | |
| Width | 35mm | |
| Standards/Approvals | cULus, EN 60695-2-12, EN 60695-2-13, IEC 60-1:1-11, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, REACH, RoHS, UL 94 V0, VDE, EN 60695-10-2 | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 63V | ||
Series PTS | ||
Width 35mm | ||
Standards/Approvals cULus, EN 60695-2-12, EN 60695-2-13, IEC 60-1:1-11, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08, REACH, RoHS, UL 94 V0, VDE, EN 60695-10-2 | ||
Length 10.5mm | ||
- COO (Country of Origin):
- SK
- RS Stock No. 0492762
- Mfr. Part No. 1821999
- RS Stock No. 0638735
- Mfr. Part No. 1819118
- RS Stock No. 0492756
- Mfr. Part No. 1819105
- RS Stock No. 0610198
- Mfr. Part No. 1819079
Related links
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS 1 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GSMKDSP 1 Series PCB Terminal Block 7.5 mm Pitch 1 Row












