Phoenix Contact KDS Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 599-217
- Mfr. Part No.:
- 1701023
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-217
- Mfr. Part No.:
- 1701023
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Width | 5mm | |
| Standards/Approvals | CSA Approval ID: 13631, IEC 60664-1:2007-04, IEC 60998-2-1:1990-04, UL 94 V2, VDE approval of drawings Approval ID: 40055394, UL Recognised Approval ID: FILE E 60425 | |
| Series | KDS | |
| Length | 18.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Width 5mm | ||
Standards/Approvals CSA Approval ID: 13631, IEC 60664-1:2007-04, IEC 60998-2-1:1990-04, UL 94 V2, VDE approval of drawings Approval ID: 40055394, UL Recognised Approval ID: FILE E 60425 | ||
Series KDS | ||
Length 18.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal is designed to meet high standards of efficiency and reliability in various applications. Specifically engineered within the KDS series, it accommodates a nominal current of 17.5 A and a rated voltage of 400 V, ensuring robust connectivity. The product line is crafted with user convenience in mind, featuring a screw connection with a tension sleeve that simplifies the installation process. With its unique ability to be aligned for different positions, this terminal block offers unmatched flexibility in configuration, making it ideal for diverse industry needs. The compact design, coupled with green PA housing that is RoHS-compliant, enhances its appeal by delivering both practicality and environmentally friendly handling. Users will appreciate the well-established connection principles and the integrated test option that further streamline operational efficiency.
Equipped with a wave soldering mounting type for versatile use
A compact footprint, making it suitable for space constrained applications
Includes integrated test options for quick and effective troubleshooting
Meets essential safety standards, including appropriate flammability ratings
Related links
- Phoenix Contact KDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact DMKDS 2.5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
