Phoenix Contact IMC Series PCB Connector, 14-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 521-472
- Mfr. Part No.:
- 1858002
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,507.32
(exc. GST)
$2,758.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,507.32 | $50.146 |
*price indicative
- RS Stock No.:
- 521-472
- Mfr. Part No.:
- 1858002
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | IMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series IMC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed for reliability and efficiency in diverse applications. Boasting a nominal current of 8 A and a rated voltage of up to 160 V, it ensures secure connectivity while accommodating a variety of conductor sizes. Its innovative inverted design not only simplifies installation but also provides touch-proof connection for enhanced safety. With a compact pitch of 3.81 mm, this connector is adept at optimizing space on circuit boards, making it an excellent choice for modern electronic devices. Additionally, the sturdy screw connection method guarantees a robust and lasting electrical connection, tailored for demanding environments and professional applications. Featuring a durable green PA housing, compliance with international standards, and superior material specifications, this connector embodies both innovation and practicality.
Compact design allows for efficient space utilisation on PCB
Inverted connector design ensures safety in touch-sensitive applications
Screw connection technique provides robust and reliable connectivity
Durable construction using WEEE/RoHS-compliant materials
Low contact resistance enhances performance and energy efficiency
Wide conductor cross-section compatibility supports versatile applications
Tested for environmental durability, suitable for various operational conditions
Visual inspection complied with international standards for quality assurance
Related links
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch 1857951
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415002000
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
