Phoenix Contact IMC 1 Series PCB Connector, 15-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 489-036
- Mfr. Part No.:
- 1858015
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,685.35
(exc. GST)
$2,953.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,685.35 | $53.707 |
*price indicative
- RS Stock No.:
- 489-036
- Mfr. Part No.:
- 1858015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | IMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series IMC 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IMC 1.5/15-ST-3,81 PCB connector exemplifies innovation in connection technology, designed specifically for high-performance applications. This connector serves as a crucial link in electronic systems, enabling reliable transmission of data and power. With an elegant design that accommodates a nominal cross section of 1.5 mm², it seamlessly integrates into any circuit board configuration. This connector's advanced pin contact system enhances user safety, preventing accidental disconnections and ensuring robust performance across a wide range of environments. Ideal for various industrial applications, this product prioritises ease of use and durability, ensuring prolonged service life even under challenging conditions.
It incorporates a straightforward screw connection method for secure conductor attachment
A compact design allows for space-saving integration into circuit boards
It is compliant with international standards, guaranteeing quality and reliability
The green housing colour aids in quick identification in dense setups
High current and voltage rating supports versatile applications across industries
Diverse conductor cross-section compatibility ensures flexibility in use
Related links
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVU 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121515002000
