Phoenix Contact SMKDSNF 1 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-404
- Mfr. Part No.:
- 1877559
- Brand:
- Phoenix Contact
- RS Stock No.:
- 521-404
- Mfr. Part No.:
- 1877559
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 325° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Width | 46.72mm | |
| Series | SMKDSNF 1 | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19770427, IEC 60512-2:1985-00, EN 60695-2-12, EN 60695-10-2, IEC 60664-1:2007-04, IEC 60999-1:1990-05, UL 94 V0, VDE approval of drawings Approval ID: 40055535, EN 60695-2-13, IEC 60112, CSA Approval ID: 13631 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 325° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Width 46.72mm | ||
Series SMKDSNF 1 | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19770427, IEC 60512-2:1985-00, EN 60695-2-12, EN 60695-10-2, IEC 60664-1:2007-04, IEC 60999-1:1990-05, UL 94 V0, VDE approval of drawings Approval ID: 40055535, EN 60695-2-13, IEC 60112, CSA Approval ID: 13631 | ||
Length 16mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 9-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 9-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
