Phoenix Contact SMKDS Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$934.15

(exc. GST)

$1,027.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$934.15$18.683

*price indicative

RS Stock No.:
483-544
Mfr. Part No.:
1809597
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

55°

Wire Connection Method

Screw

Colour

Green

Voltage

40V

Series

SMKDS

Length

16mm

Standards/Approvals

CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE Approval ID: 40055535

Width

45.72mm

COO (Country of Origin):
IN
The Phoenix Contact SMKDS 3/9-5.08 is a high-performance printed circuit board terminal block designed for reliability and ease of use in various applications. Its robust screw connection with tension sleeve ensures secure conductor connections, accommodating a wide range of conductor cross-sections. This product stands out due to its exceptional manufacturing standards, allowing for efficient installation while ensuring durability under demanding conditions. With its green housing and compact dimensions, the SMKDS 3/9-5.08 not only enhances the aesthetic of your PCB design but also provides critical technical benefits, such as low temperature rise and high contact force. Whether you're working on automation or control systems, this terminal block offers a dependable solution for electrical connectivity.

Ensures reliable connections with its screw connection design

Supports multiple conductor types and sizes for versatile applications

Features a green insulating material for easy identification

Designed for wave soldering, allowing for seamless integration into production lines

Offers protection against incorrect conductor insertion, enhancing safety

Compact size allows for efficient use of PCB space and layout flexibility

Provides lower temperature rise, contributing to long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy