Phoenix Contact MKDS 1 Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 80 units)*

$721.43

(exc. GST)

$793.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$721.43$9.018

*price indicative

RS Stock No.:
567-251
Mfr. Part No.:
1751316
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

20V

Standards/Approvals

VDE, UL 94 V0, cULus Recognised, IEC 60999-1:1999-11, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01

Series

MKDS 1

Width

32mm

Length

7.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block represents a cutting-edge solution for seamless electrical connections. Designed with a nominal current of 17.5 A and a rated voltage of 200 V, it excels in demanding environments while maintaining reliable performance. Its compact design accommodates nine positions in a single row, making it ideal for space-constrained applications. The product features a unique pitched layout of 3.5 mm that enhances wiring efficiency and minimises installation time. Moreover, the screw connection method ensures a secure and optimal conductor connection, which is crucial for maintaining signal integrity. The environmentally friendly materials used comply with WEEE and RoHS standards, making it a sustainable choice for modern electronics.

Includes a wave soldering mounting for improved assembly stability

Offers compliance with stringent safety and environmental standards

Compact dimensions facilitate integration into densely populated circuit boards

Specifically designed to accommodate multiple conductor cross sections for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy