Phoenix Contact MSTBC 2 Series PCB Connector, 3-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Crimp
- RS Stock No.:
- 521-036
- Mfr. Part No.:
- 1809051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$123.66
(exc. GST)
$136.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $123.66 | $2.473 |
*price indicative
- RS Stock No.:
- 521-036
- Mfr. Part No.:
- 1809051
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Locking Jack | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694 | |
| Width | 15.24mm | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Series | MSTBC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Locking Jack | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694 | ||
Width 15.24mm | ||
Length 25mm | ||
Depth 10.5mm | ||
Series MSTBC 2 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
