Phoenix Contact FKCOW Series PCB Connector, 22-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$3,001.86

(exc. GST)

$3,302.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,001.86$60.037

*price indicative

RS Stock No.:
520-997
Mfr. Part No.:
1860976
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

22

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Series

FKCOW

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is designed to deliver exceptional connectivity and reliability for your applications. With its innovative push-in spring connection method, it eliminates the need for tools, streamlining your installation process significantly. The connector boasts a compact design with a nominal cross-section of 2.5 mm² and accommodates up to 22 positions, making it ideal for space-constrained environments. Its robust construction, featuring a screw locking mechanism, ensures superior mechanical stability, allowing for secure connections in demanding applications. The connector is compliant with all relevant industry standards, offering peace of mind regarding safety and performance. Designed for DIN-rail-mounted devices, it streamlines cabling and enhances operational efficiency, providing a seamless experience for users.

Simplifies cabling of devices with its orthogonal conductor connection

Reduces installation time by offering a tool-free push-in connection

Enhances user interaction with an intuitive colour-coded push button

Delivers added mechanical stability through its screwable flange

Allows for compatibility with the MSTB 2.5 connector range for versatile applications

Engineered to withstand harsh environmental conditions, maintaining performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy