Phoenix Contact FKCOW Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$1,515.52

(exc. GST)

$1,667.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,515.52$30.31

*price indicative

RS Stock No.:
520-198
Mfr. Part No.:
1860866
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Series

FKCOW

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is designed for seamless integration within DIN-rail mountable devices, enhancing the efficiency of your electrical systems. With a compact design and a nominal cross-section of 2.5 mm², it excels in delivering a nominal current of 12 A. The green housing not only provides a robust aesthetic but also supports optimal functionality under demanding conditions. Featuring a unique push-in spring connection method, this connector simplifies installation and reduces time spent on wiring. Its compatibility with the COMBICON MSTB 2.5 range further offers versatility in various applications. Built to endure extreme ambient temperatures, this product guarantees reliability and longevity for your projects.

Time saving installation process without the need for tools

Colour coded actuating push button ensures intuitive operation

Screw able flange enhances mechanical stability and connection reliability

Compatible with a wide range of conductor sizes for flexible applications

Tested to pass rigorous mechanical and electrical performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy