Phoenix Contact FKCOW Series PCB Connector, 21-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 521-479
- Mfr. Part No.:
- 1860730
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,843.57
(exc. GST)
$3,127.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,843.57 | $56.871 |
*price indicative
- RS Stock No.:
- 521-479
- Mfr. Part No.:
- 1860730
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 21 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 106.55mm | |
| Series | FKCOW | |
| Standards/Approvals | UL Recognised (E60425-19931011), E60425-19931011 | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 21 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Voltage 320V | ||
Width 106.55mm | ||
Series FKCOW | ||
Standards/Approvals UL Recognised (E60425-19931011), E60425-19931011 | ||
Length 23.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed for efficient performance in various applications. This connector offers a robust spring connection mechanism that allows for tool-free installation, thereby enhancing ease of use. With a nominal cross-section of 2.5 mm² and a compact pitch of 5.08 mm, it effectively accommodates a wide range of conductors, making it versatile and reliable for complex wiring tasks. The product's intuitive colour-coded actuating push button not only facilitates straightforward operation but also reduces installation time, making it an ideal choice for professionals. Furthermore, its sleek design and environmental compliance, including RoHS and REACH, ensure that it meets modern sustainability standards. Perfectly engineered for DIN-rail mounting, this connector is built to withstand numerous mechanical tests, ensuring long-lasting durability and high performance even under demanding conditions.
Designed with an intuitive push-in spring connection for effortless conductor attachment
Colour-coded actuating push button enhances user-friendliness and reduces installation errors
Manufactured with compliant materials to ensure adherence to industry standards
Offers integrated test options for quick and convenient circuit analysis
Allows for efficient and compact wiring within confined spaces
Supports a wide range of conductor cross-sections, accommodating diverse installation needs
Robust mechanical stability ensures reliable connections under various conditions
Compatible with the COMBICON MSTB 2,5 series for flexible integration
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
