Phoenix Contact FKCOW Series PCB Connector, 22-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-993
- Mfr. Part No.:
- 1860743
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,976.02
(exc. GST)
$3,273.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,976.02 | $59.52 |
*price indicative
- RS Stock No.:
- 520-993
- Mfr. Part No.:
- 1860743
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 22 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 23.7mm | |
| Width | 106.55mm | |
| Standards/Approvals | UL Recognised (E60425-19931011), E60425-19931011 | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 22 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Voltage 320V | ||
Length 23.7mm | ||
Width 106.55mm | ||
Standards/Approvals UL Recognised (E60425-19931011), E60425-19931011 | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector redefines connectivity with its innovative design and robust performance. Engineered for seamless integration into DIN-rail-mounted devices, this connector offers a reliable push-in spring connection, eliminating the need for tools during installation. It features a compact profile while maintaining a substantial number of positions and potentials, ensuring efficiency in various applications. The colour-coded push button simplifies operation, enhancing user experience and facilitating quick connections. With exceptional electrical properties, this product is designed to meet demanding industry standards, making it an ideal choice for professionals seeking top-tier connectivity solutions.
Simplifies cabling tasks, particularly in confined spaces
Facilitates faster installations with its tool-free connection method
Enhances usability with an intuitive colour-coded actuating feature
Integrates seamlessly with the COMBICON MSTB range for versatile applications
Provides robust testing options for reliable performance assurance
Supports a wide range of conductor sizes for flexible installation options
Constructed to meet strict environmental compliance requirements
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
