Phoenix Contact D32H Series Panel Feed Through Terminal Plug, 8-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$378.06

(exc. GST)

$415.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$378.06$7.561

*price indicative

RS Stock No.:
483-309
Mfr. Part No.:
1376515
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Feed Through Terminal Plug

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Current

8A

Housing Material

PBT

Mount Type

Snap-in

Connector Gender

Female

Termination Type

Crimp

Colour

Black

Voltage

320V

Series

D32H

Length

33.6mm

Standards/Approvals

EN 60695-2-13, VDE approval of drawings 40011723, ISO 6988:1985-02, DIN 46228‐1, IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, EN 60695-10-2, IEC 60112, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-5-1:2002-02, DIN 46228‐4, EN 60695-2-12, cULus Recognised E60425-19920306, IEC 60512-1-1:2002-02, IEC 60999-1:1999-11, UL 94 V0, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60512-13-2:2006-02

Width

66.73mm

Depth

12.7mm

COO (Country of Origin):
CN
The Phoenix Contact Feed-through connector offers a robust solution for ensuring reliable connections in various applications. Designed with efficiency in mind, this connector allows for the crimping of conductors, making it ideal for high-volume installations where space is limited. Its intuitive locking mechanism guarantees secure connections while minimising the risk of accidental disconnection. Suitable for a range of environments, the D32H series connector boasts a temperature tolerance from -55 °C to 105 °C, making it dependable under a variety of operating conditions. This connector not only meets stringent safety standards but also features a compact design, which is essential for modern applications requiring both performance and space optimisation.

Compact design facilitates easy installation in confined spaces

Reliable crimp connection ensures durability and longevity

Environmentally friendly materials support various compliance standards

Suitable for both automated crimping and manual processes

Versatile across multiple sectors, enhancing its usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy