Phoenix Contact FKCOW 2 Series PCB Connector, 23-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-203
- Mfr. Part No.:
- 1860989
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-203
- Mfr. Part No.:
- 1860989
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 23 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 23 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is a robust solution designed for reliable connections in various electronic applications. With its innovative push-in spring connection method, it allows for rapid and tool-free assembly, making it ideal for efficient installations. The product is meticulously engineered to accommodate a nominal cross-section of 2.5 mm², ensuring extensive compatibility with a range of conductors and maintaining optimal performance under demanding conditions. Its compact design and mounting flange contribute to excellent mechanical stability, while the intuitive operation is enhanced by a colour-coded actuating push button for seamless interaction. The connectors environmental compliance ensures peace of mind for users.
Colour-coded actuating button improves usability
Complies with stringent environmental standards
Versatile for various conductor types and sizes
Intended for use in DIN-rail mountable devices
Excellent resistance against environmental stress
Integrates seamlessly with MSTB 2.5 range products
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
