Phoenix Contact SMSTB Series PCB Connector, 23-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-183
- Mfr. Part No.:
- 1850628
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-183
- Mfr. Part No.:
- 1850628
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 23 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | SMSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 23 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series SMSTB | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for uncompromising performance in various electronic applications. Crafted with precision, this connector facilitates reliable connections with a substantial nominal current capacity. The innovative design ensures efficient use of space, making it ideal for compact installations. Featuring versatile connection methods and a robust build, it guarantees durability while delivering optimal electrical functionality. With capabilities suited for both rigid and flexible conductor types, this connector supports a wide range of applications across multiple sectors. It stands out as a superior choice for those seeking a dependable and efficient solution in the realm of PCB connectivity.
Optimised for high density installations providing effective space management
Engages seamlessly with various conductor types for versatile applications
Utilises screw connections with tension sleeves for robust security
Delivers low contact resistance enhancing overall reliability
Ensures ease of installation with a manageable stripping length of 7 mm
Constructed to withstand harsh environmental conditions ensuring longevity
Features a flammability rating of V0 meeting stringent safety standards
Supported by extensive compliance with global standards for quality assurance
Related links
- Phoenix Contact SMSTB Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact SMSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact SMSTB 2.5/23-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769670
