Phoenix Contact FKCOW 2 Series PCB Connector, 23-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-197
- Mfr. Part No.:
- 1860756
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-197
- Mfr. Part No.:
- 1860756
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 23 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 23.7mm | |
| Standards/Approvals | UL Recognised (E60425-19931011), E60425-19931011 | |
| Series | FKCOW 2 | |
| Width | 116.71mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 23 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Voltage 320V | ||
Length 23.7mm | ||
Standards/Approvals UL Recognised (E60425-19931011), E60425-19931011 | ||
Series FKCOW 2 | ||
Width 116.71mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector revolutionises the way connections are made in DIN-rail-mountable devices. Designed specifically for seamless integration, it boasts a distinct push-in spring connection method that eliminates the need for tools, thereby saving invaluable time during installation. With a nominal cross section of 2.5 mm2 and a robust construction, this connector is engineered to handle up to 12 A of current and 320 V of voltage, ensuring reliable performance in demanding environments. The connector's intuitive colour-coded actuating push button simplifies operation, whilst the integrated test option facilitates quick and convenient troubleshooting.
The conductor connection is orthogonal to the direction of operation, enhancing cabling efficiency
A time-saving design allows for push-in connections without the need for tools
An intuitive operating mechanism features a colour-coded actuating button for easy handling
Integrated testing options allow for quick diagnostics and functionality checks
The connector is specifically developed for compatibility with the MSTB 2.5 series, enhancing versatility
Its compact design facilitates easy installation in space-restricted environments
The robust construction holds up under rigorous electrical and mechanical testing
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
