Phoenix Contact PT 1 Series PCB Terminal Block, 15-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$749.51

(exc. GST)

$824.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$749.51$14.99

*price indicative

RS Stock No.:
520-167
Mfr. Part No.:
1935446
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Series

PT 1

Length

11.4mm

Width

75mm

Standards/Approvals

VDE report with production monitoring, VDE approval of drawings, cULus Recognised

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal block stands as a versatile solution designed for efficient electrical connectivity in various applications. Engineered for durability and efficiency, this terminal block offers a robust design that accommodates a nominal current of 17.5 A and a rated voltage of 400 V, making it suitable for demanding environments. Its clever construction with a linear pin layout and a practical pitch of 5 mm allows for seamless integration into PCB designs, while the streamlined screw connection method ensures secure conductor attachments. The green housing not only adds an aesthetic appeal but also signifies compliance with environmental standards, enhancing its reliability in sensitive installations. This terminal block strikes an optimal balance between performance and usability, making it a preferred choice for professionals seeking reliable electrical connections.

Well-known connection principle allows for universal applications

Retains low temperature rise even under maximum contact force

Facilitates connection of two conductors simultaneously

Versatile design enables multiple configurations through side latching

Packed in sustainable cardboard, aligning with eco-friendly practices

Compliant with stringent WEEE/RoHS guidelines

Enhanced mechanical stability with effective pull-out test results

Suitable for a broad range of ambient temperatures for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy