Phoenix Contact PT 1 Series PCB Terminal Block, 13-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 488-979
- Mfr. Part No.:
- 1935271
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$582.49
(exc. GST)
$640.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $582.49 | $11.65 |
*price indicative
- RS Stock No.:
- 488-979
- Mfr. Part No.:
- 1935271
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings, VDE report with production monitoring | |
| Width | 65mm | |
| Series | PT 1 | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals cULus Recognised, VDE approval of drawings, VDE report with production monitoring | ||
Width 65mm | ||
Series PT 1 | ||
Length 9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is a robust solution designed for efficient conductor connections, offering versatility and reliable performance in various applications. This product stands out with its innovative printed circuit board configuration, facilitating seamless integration into electronic systems. Its optimal design allows for high currents and voltages, ensuring safety and efficiency. With a pitch of 5 mm and a compact form factor, it efficiently maximises space on your PCB. The terminal block not only supports straightforward assembly but also enables connections that meet the demands of modern technology.
Offers a low temperature rise, ensuring safe operation and reliability
Enables the connection of two conductors of the same cross-section for flexible wiring solutions
Screw connection method enhances security and ease of use
Facilitates wave soldering for efficient manufacturing processes
Constructed with high-quality materials for enhanced durability and performance
Features a linear pinning layout for straightforward PCB integration
Complies with international standards for safety and environmental sustainability
Optimised for high terminal block capacity with compact dimensions
Related links
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/13-5.0-EL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
