Phoenix Contact PT 1 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-165
- Mfr. Part No.:
- 1935417
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$597.65
(exc. GST)
$657.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $597.65 | $11.953 |
*price indicative
- RS Stock No.:
- 520-165
- Mfr. Part No.:
- 1935417
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Length | 11.4mm | |
| Series | PT 1 | |
| Width | 60mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Length 11.4mm | ||
Series PT 1 | ||
Width 60mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block is designed for reliable and efficient electronic connections. Built to offer seamless integration into various industrial applications, this terminal block boasts a compact design, ensuring maximum space utilisation on PCBs. It provides a high nominal current capacity and can accommodate multiple conductors, making it versatile for diverse wiring needs. With a combination of advanced materials and a robust connection method, this terminal block delivers exceptional performance while adhering to stringent compliance standards. Its well-thought-out design guarantees ease of installation, allowing for rapid assembly without compromising quality or safety.
Compatible with a variety of conductor sizes for flexible applications
Utilises a screw connection method for secure and stable wiring
Optimised for wave soldering, ensuring efficient manufacturing processes
Constructed from high-quality materials that resist environmental stress
Designed with linear pinning for easy integration into existing layouts
Offers a low temperature rise, enhancing operational safety and reliability
Allows for the connection of two conductors, enhancing versatility in design
Related links
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 0-H PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
