Phoenix Contact MKDS 3 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$1,154.26

(exc. GST)

$1,269.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,154.26$23.085

*price indicative

RS Stock No.:
489-177
Mfr. Part No.:
1711123
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

40V

Length

11.2mm

Width

60mm

Standards/Approvals

VDE, UL 94 V0, JEDEC JESD 201, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06+A1:2010-12+A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-82, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, DNV GL, cULus, CSA

Series

MKDS 3

COO (Country of Origin):
DE
The Phoenix Contact printed circuit board terminal block MKDS 3/12 is designed to provide reliable connections within compact spaces, enhancing operational efficiency. With a robust structure, it supports a nominal current of up to 24 A and a rated voltage of 400 V, making it ideal for various applications. This terminal block features a smart design that allows for alignment, enabling flexible configurations for your project needs. The screw connection with tension sleeve ensures a secure and easy assembly of both rigid and flexible conductors, catering to diverse wiring requirements. Built with user-friendly features, the MKDS 3/12 is suitable for wave soldering, further optimizing production processes.

Compact dimensions allow for efficient use of PCB space

Can accommodate multiple conductor cross sections for versatility

Integrated protective guide prevents incorrect conductor insertion

The side latching feature facilitates seamless combination of multiple positions

Robust construction is compliant with WEEE and RoHS regulations

Designed to withstand high temperatures, ensuring durability in demanding environments

The screw head form enables easy operation for quick installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy