Phoenix Contact SD-C Series PCB Connector, 14-Contact, 5 mm Pitch, Plug-in, 1 Row Push-in Spring
- RS Stock No.:
- 520-115
- Mfr. Part No.:
- 1864150
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,004.50
(exc. GST)
$2,204.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,004.50 | $40.09 |
*price indicative
- RS Stock No.:
- 520-115
- Mfr. Part No.:
- 1864150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Width | 58.18mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | SD-C | |
| Length | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 160V | ||
Width 58.18mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series SD-C | ||
Length 15.3mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB direct plug connector that exemplifies innovative design and functionality. Tailored for flexibility and ease of use, this product is ideal for applications in demanding environments. Its robust push-in spring connection technology offers a reliable and vibration-resistant solution, enabling secure connections without the need for additional tools. With a sleek green housing, this connector seamlessly integrates into your PCB layout while supporting up to 14 positions. Designed to meet the needs of modern electronic applications, the SDC 2.5/14-PV-5.0-ZB not only simplifies installation but also enhances performance in various applications, thanks to its compatibility with different surface types.
Utilises advanced SKEDD direct plug-in technology for effortless placement
Offers significant cost savings through simple hand insertion
Compatible with various PCB surface finishes, expanding application versatility
Engineered for intuitive operation with a colour-coded push button
Facilitates quick testing via an integrated testing option
Designed to withstand harsh environmental conditions with a wide operational temperature range
Enhances reliability through robust locking mechanisms
Optimised pin layout ensures minimal space usage on PCB designs
Related links
- Phoenix Contact SD-C Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMCD Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBT Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
