Phoenix Contact FKCOR Series PCB Connector, 14-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

$1,896.82

(exc. GST)

$2,086.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,896.82$37.936

*price indicative

RS Stock No.:
520-206
Mfr. Part No.:
1861357
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Series

FKCOR

Width

70.99mm

Standards/Approvals

ISO 6988:1985-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID: E60425-20110128, EN 60695-10-2, UL 94 V0, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, CSA Approval ID: 13631, IEC 60512-9-1:2010-03, IEC 60512-5-1:2002-02, EN 60695-2-13, EN 60695-2-12, IEC 60512-1-2:2002-02, VDE approval of drawings Approval ID: 40011723, IEC 60068-2-70:1995-12, IEC 60999-1:1999-11, IEC 60112

Length

23.7mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector presents an innovative solution for effective and reliable connection in various electronic applications. Designed for simplicity and efficiency, this connector boasts a space-saving design with a 5.08 mm pitch, making it ideal for DIN-rail-mountable devices. With its intuitive push-in spring connection technology, installation becomes a hassle-free experience, requiring no additional tools. The high-quality materials ensure sustainability and durability, offering resistance to harsh environmental conditions. This product not only simplifies your connections but also enhances safety by preventing inadvertent disconnection during operation, making it a reliable choice for demanding applications.

Orthogonal conductor connection optimises cabling in tight spaces

Integrated testing options facilitate quick diagnostics

Colour-coded actuating push button ensures simple operation

Lightweight design contributes to overall device efficiency

Compatibility with the COMBICON MSTB 2,5 range expands versatility

Packed securely in cardboard for safe transport and storage

Designed to meet rigorous international safety and quality standards

1 Pack of 50
$2,029.28
1 Pack of 50
$2,166.64
1 Pack of 50
$1,492.11
1 Pack of 50
$1,925.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy