Phoenix Contact MSTBT Series PCB Connector, 14-Contact, 5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 520-154
- Mfr. Part No.:
- 1919831
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,418.90
(exc. GST)
$2,660.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,418.90 | $48.378 |
*price indicative
- RS Stock No.:
- 520-154
- Mfr. Part No.:
- 1919831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Solder | |
| Voltage | 320V | |
| Width | 79.8mm | |
| Series | MSTBT | |
| Length | 18.2mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Solder | ||
Voltage 320V | ||
Width 79.8mm | ||
Series MSTBT | ||
Length 18.2mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector represents a pinnacle of engineering, designed for seamless integration into your electronic systems. Featuring a robust construction, it ensures reliable performance under extensive operational demands. With its innovative screw connection method, this connector guarantees best-in-class mechanical stability and connectivity integrity, making it suitable for various applications. The connector's unique features not only enhance efficiency but also simplify the assembly process. Ideal for those looking to optimise their electrical connections, this device combines user-friendly design with high-quality materials, offering peace of mind in every connection.
Compact footprint allows for efficient space utilisation on PCBs
Integrated screw locking mechanism enhances connection security
Designed for ease of installation, saving time during assembly
Compliments a wide range of conductor sizes for versatile usage
Resilient against temperature variations for dependable performance
Meets strict compliance standards, ensuring industry safety
Constructed from RoHS-compliant materials, supporting eco-friendly practices
Related links
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch, 1 Row Screw
