Phoenix Contact FMC Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 489-094
- Mfr. Part No.:
- 1826758
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,048.52
(exc. GST)
$1,153.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,048.52 | $20.97 |
*price indicative
- RS Stock No.:
- 489-094
- Mfr. Part No.:
- 1826758
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Push-in Spring | |
| Voltage | 160V | |
| Series | FMC | |
| Depth | 7.75mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE Approval ID: 40050694 | |
| Width | 32.25mm | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Push-in Spring | ||
Voltage 160V | ||
Series FMC | ||
Depth 7.75mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE Approval ID: 40050694 | ||
Width 32.25mm | ||
Length 22.9mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FMC 0 Series PCB Connector 2.54 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FMC 0.5/6-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821135
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact SD-C Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
