Phoenix Contact PC Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row Screw
- RS Stock No.:
- 517-057
- Mfr. Part No.:
- 1777752
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,364.51
(exc. GST)
$1,500.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,364.51 | $27.29 |
*price indicative
- RS Stock No.:
- 517-057
- Mfr. Part No.:
- 1777752
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Width | 38.05mm | |
| Length | 35.25mm | |
| Series | PC | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60068-2-70:1995-12, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 60112, UL 94 V0, cULus Recognised Approval ID: E60425-19920722, EU RoHS, CHINA RoHS, EU REACH | |
| Depth | 19.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 1kV | ||
Width 38.05mm | ||
Length 35.25mm | ||
Series PC | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60068-2-70:1995-12, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 60112, UL 94 V0, cULus Recognised Approval ID: E60425-19920722, EU RoHS, CHINA RoHS, EU REACH | ||
Depth 19.7mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0521558
- Mfr. Part No. 1761632
- RS Stock No. 0489128
- Mfr. Part No. 1777930
- RS Stock No. 0517009
- Mfr. Part No. 1812788
- RS Stock No. 0489048
- Mfr. Part No. 1806106
Related links
- Phoenix Contact PC 5 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact PC Series PCB Connector 7.62 mm Pitch 1804959
- Phoenix Contact PC Series PCB Terminal Block 7.62 mm Pitch 1 Row Socket
- Phoenix Contact PC 4 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Solder PCB Header 7.62 mm Pitch Shrouded












