Phoenix Contact PC Series PCB Terminal Block, 10-Contact, 7.62 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 516-979
- Mfr. Part No.:
- 1804988
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,528.44
(exc. GST)
$2,781.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,528.44 | $50.569 |
*price indicative
- RS Stock No.:
- 516-979
- Mfr. Part No.:
- 1804988
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Voltage | 630V | |
| Series | PC | |
| Standards/Approvals | WEEE/RoHS-compliant, IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 60112, IEC 61984, IEC 60068-2-70, IEC 60512-2, IEC 60664-1, ISO 6988, cULus Recognised (E60425-19941111), VDE report with production monitoring (40020343) | |
| Width | 76.18mm | |
| Length | 30.7mm | |
| Depth | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Socket | ||
Contact Gender Female | ||
Voltage 630V | ||
Series PC | ||
Standards/Approvals WEEE/RoHS-compliant, IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 60112, IEC 61984, IEC 60068-2-70, IEC 60512-2, IEC 60664-1, ISO 6988, cULus Recognised (E60425-19941111), VDE report with production monitoring (40020343) | ||
Width 76.18mm | ||
Length 30.7mm | ||
Depth 18.1mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PC Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1840638
- Phoenix Contact PC Series PCB Connector 7.62 mm Pitch 1804959
- Phoenix Contact PC 5 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact PC 5/10-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778023
- Phoenix Contact PC 5/10-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778146
- Phoenix Contact PC 5/10-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721096
