Phoenix Contact GMSTB Series PCB Connector, 12-Contact, 7.62 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

$4,448.41

(exc. GST)

$4,893.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,448.41$88.968

*price indicative

RS Stock No.:
489-048
Mfr. Part No.:
1806106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

12A

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

630V

Series

GMSTB

Length

27.3mm

Standards/Approvals

IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS

Width

102.06mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is engineered for versatility and efficiency in wiring applications. Designed to meet stringent industrial standards, this connector features a robust structure that enables easy connectivity while ensuring reliable performance. Its innovative design optimises space, allowing for front screw connections that enhance ease of installation even in cramped environments. This connector is perfectly suited for applications demanding high electrical performance, making it an ideal choice for panels and other electronic configurations.

Optimised for compact installation scenarios

Allows for efficient front side conductor connections

Equipped with a screw locking mechanism for secure fitting

Facilitates easy access during panel wiring

Constructed to maintain low operating temperatures

Provides dual conductor connection capabilities

Combines reliability and durability for long term operation

Engineered to withstand demanding environmental conditions

Compatible with a wide range of conductor sizes for versatility

Fulfils stringent specifications for ensured safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy