Phoenix Contact PC Series Straight Solder PCB Header, 3 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-814
- Mfr. Part No.:
- 1199930
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$683.35
(exc. GST)
$751.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $683.35 | $11.389 |
*price indicative
- RS Stock No.:
- 518-814
- Mfr. Part No.:
- 1199930
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PC | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 7.62mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, VDE approval | |
| Mating Pin Length | 2.6mm | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PC | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 7.62mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, VDE approval | ||
Mating Pin Length 2.6mm | ||
Voltage 63V | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0520152
- Mfr. Part No. 1916009
- RS Stock No. 0567363
- Mfr. Part No. 1720806
- RS Stock No. 0497028
- Mfr. Part No. 1838239
- RS Stock No. 0609178
- Mfr. Part No. 1720819
Related links
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Solder PCB Header 7.62 mm Pitch Shrouded












