Phoenix Contact ICC 2 Series PCB Connector, 7-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-085
Mfr. Part No.:
1823668
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Male

Termination Type

Crimp

Colour

Green

Voltage

320V

Series

ICC 2

Width

45.48mm

Standards/Approvals

RoHS

Depth

10.6mm

Length

28.1mm

COO (Country of Origin):
PL
The Phoenix Contact ICC 2.5/7-STZFD-5.08 is a robust PCB connector designed for reliable connections in various electronic applications. Its distinctive green housing is not just visually appealing but also built from high-quality PA insulating material, ensuring durability and safety under demanding conditions. With a nominal current of up to 12 A and a rated voltage of 320 V, this connector excels in facilitating power delivery while maintaining optimal performance. The innovative crimp connection method simplifies installation, making it ideal for projects requiring quick and efficient assembly. This connector supports multiple potentials and is designed to accommodate a wide range of conductor sizes, enhancing its versatility.

Designed to support high-volume preassembled conductor connections

Offers ease of handling with a built-in pull-out aid

Features a screwable flange that enhances mechanical stability

Inverted and direct mounting capabilities optimally align with project requirements

Employs a screw locking mechanism for secure connections

Ideal for environments needing high levels of electrical insulation and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy