Phoenix Contact ICC 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 489-081
- Mfr. Part No.:
- 1823422
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$273.69
(exc. GST)
$301.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $273.69 | $5.474 |
*price indicative
- RS Stock No.:
- 489-081
- Mfr. Part No.:
- 1823422
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Standards/Approvals | RoHS | |
| Width | 40.4mm | |
| Series | ICC 2 | |
| Depth | 10.6mm | |
| Length | 28.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Standards/Approvals RoHS | ||
Width 40.4mm | ||
Series ICC 2 | ||
Depth 10.6mm | ||
Length 28.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is meticulously engineered for efficient electrical connections in demanding environments. This connector not only ensures secure and reliable connections but is also designed for convenient handling with a user-friendly screwable flange. Its vibrant green housing and superior crimp connection technology make it a standout choice for professionals seeking durability and performance. The connector supports a nominal current of 12 A and is rated for voltages up to 320 V, making it suitable for a variety of applications in industrial settings. Moreover, it seamlessly integrates with the COMBICON range, allowing versatility in design and application.
Compact design enhances space utilisation on PCBs
Screw flange aids in achieving robust mechanical stability
Inverted connection type simplifies assembly processes
Compatible with a wide range of conductor cross sections
Pressure conducting capabilities optimised for demanding conditions
User friendly connectivity reduces installation time
Integrated pulling aid aids in safely managing tensile forces
Exceptional creepage and clearance distances ensure safety
Innovative locking mechanism prevents unintended disconnections
Related links
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
