Phoenix Contact ICC Series PCB Connector, 24-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-083
Mfr. Part No.:
1823600
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

24

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Voltage

320V

Depth

10.6mm

Length

28.1mm

Series

ICC

Standards/Approvals

RoHS, REACH

Width

131.84mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is engineered for efficient connections in demanding applications. Designed for a nominal current of 12 A and a rated voltage of 320 V, this connector excels in providing secure and reliable connections. Its innovative crimp connection method ensures robust reliability while maintaining ease of use. Crafted with a green PA housing, it stands out for both performance and aesthetics, catering to a wide range of industrial needs. Ideal for modular plug-in systems, it is perfect for combining with the MSTB 2.5 range, enhancing versatility without compromising on safety or performance.

Designed for high-density connections with 24 positions

Incorporates a screw locking mechanism for added security

Features a tight dimension profile, ideal for compact installations

Manufactured in compliance with international electrical standards

Includes a reliable pull-out aid to facilitate handling during connection

Crafted for effective thermal management in operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy