Phoenix Contact SPTA 16 Series PCB Terminal Block, 8-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-029
- Mfr. Part No.:
- 1819260
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,440.99
(exc. GST)
$4,885.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,440.99 | $88.82 |
*price indicative
- RS Stock No.:
- 517-029
- Mfr. Part No.:
- 1819260
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 80mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | SPTA 16 | |
| Length | 32.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 80mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Series SPTA 16 | ||
Length 32.7mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block is designed for optimal performance, specifically crafted to meet the demands of contemporary electrical applications. With a robust construction and a compact design, this terminal is adept at handling various conductor sizes while ensuring stable connections over extended periods. The innovative push-in spring connection technology facilitates quick and tool-free installations, making it a preferred choice for time-sensitive projects. Coupled with a zigzag pinning layout, this terminal block allows for multi-row arrangements on PCBs, significantly optimising space utilisation. This product not only maintains high safety standards with a rated voltage of up to 1000 V and compatibility with UL approvals but also boasts a stylish green finish that fits seamlessly into modern designs. Ideal for professionals looking for reliability and efficiency, this terminal block is a vital component in any effective electrical system.
Time-saving installation with push-in connection technology
Stable long-term contact force ensures reliability
Convenient conductor connection facilitated by a fixed screwdriver opening
Compact design enables optimal utilisation of PCB space
Endures high operational voltages with lasting durability
Designed for efficient wave soldering mount
Variety of conductor cross-section compatibility for versatile use
Manufactured to comply with strict environmental standards
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
