Phoenix Contact SPTA 16 Series PCB Terminal Block, 5-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-027
- Mfr. Part No.:
- 1819231
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,775.94
(exc. GST)
$3,053.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,775.94 | $55.519 |
*price indicative
- RS Stock No.:
- 517-027
- Mfr. Part No.:
- 1819231
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 60° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Length | 32.7mm | |
| Standards/Approvals | IEC 60512-3-1:2002-02, EN 60695-2-12, EN 60695-10-2, cULus Recognised, RoHS, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, EN 60695-2-13, VDE approval, UL 94 V0 | |
| Series | SPTA 16 | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 60° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Length 32.7mm | ||
Standards/Approvals IEC 60512-3-1:2002-02, EN 60695-2-12, EN 60695-10-2, cULus Recognised, RoHS, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, EN 60695-2-13, VDE approval, UL 94 V0 | ||
Series SPTA 16 | ||
Width 50mm | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
