Phoenix Contact IFMC Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 497-034
- Mfr. Part No.:
- 1844196
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,417.43
(exc. GST)
$1,559.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,417.43 | $28.349 |
*price indicative
- RS Stock No.:
- 497-034
- Mfr. Part No.:
- 1844196
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector revolutionises connectivity with its innovative push-in spring connection, designed for effortless assembly without the need for tools. This highly versatile component is engineered to meet the highest standards in electrical performance and durability, making it an ideal solution for a wide range of applications. Featuring a compact, green housing, the connector accommodates both rigid and flexible conductors, ensuring robust and reliable connections in various operating environments. Its intuitive locking mechanism and user-friendly design promote secure and stable connections, while its lightweight nature allows for easy installation and integration into existing systems.
Time-saving push-in connection eliminates the requirement for tools
Defined contact force guarantees stability and longevity of connections
Colour-coded actuating push button facilitates intuitive operation
Wide temperature range enables use in diverse conditions
Exemplary resistance to vibrations ensures dependable performance
Lightweight structure simplifies handling and installation
Small footprint allows for efficient space utilisation in assemblies
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
