Phoenix Contact IFMC Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 520-174
- Mfr. Part No.:
- 1844248
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-174
- Mfr. Part No.:
- 1844248
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector offers a robust solution for your connectivity needs, combining efficiency with cutting-edge design. Built with an intuitive push-in spring connection method, this connector simplifies installation while reducing the need for specialised tools. Crafted from durable materials, its innovative locking mechanism assures secure connections, making it ideal for high-demand environments. The green colour coding further enhances visibility and ease of use, promising a user-friendly experience. With remarkable specifications like an 8 A nominal current capacity and 160 V rated voltage, this connector stands out as a dependable choice for those seeking both versatility and quality.
Time-saving push-in connection greatly reduces installation time
Designed with a snap-in locking feature to prevent accidental disconnections
Compliant with WEEE/RoHS standards, ensuring eco-friendliness
Vibration-resistant, making it suitable for dynamic applications
Manufactured with a high flammability rating for increased safety
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
