Phoenix Contact IFMC Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 520-173
- Mfr. Part No.:
- 1844219
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-173
- Mfr. Part No.:
- 1844219
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed to enhance connection efficiency in your circuit boards. It offers a reliable push-in spring connection method, eliminating the need for tools while ensuring a stable contact force over time. With its intelligent design featuring a colour-coded actuating push button, it simplifies operations for users and ensures safe, touch-proof connections with inverted pin contacts. This connector stands out with its snap-in locking mechanism, effectively preventing accidental disconnections, making it particularly valuable in environments where reliability is paramount. Its compact dimensions and lightweight construction further facilitate easy integration into various applications, upholding both performance and reliability standards.
Compact design optimises space on PCB layouts
Latching flange provides secure mounting for added stability
Colour coded features enhance user experience
Robust construction ensures long term durability
Snap in mechanism simplifies installation and maintenance
Push in technology supports quick and efficient connections
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
