Phoenix Contact IFMC Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$1,204.48

(exc. GST)

$1,324.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,204.48$24.09

*price indicative

RS Stock No.:
489-007
Mfr. Part No.:
1844170
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

9

Pitch

3.5mm

Number of Rows

1

Series

IFMC

COO (Country of Origin):
SK
The Phoenix Contact PCB Connector, designed for applications requiring robust connectivity, features an innovative push-in spring connection method that eliminates the need for additional tools during setup. With its compact dimensions and a nominal cross section of 1.5 mm², this connector is perfect for precise solder-free connections. Offering nine positions within a single-row layout, it ensures space-efficient installation while maintaining reliable performance. The green housing colour is not only visually distinctive but also aligns with industry standards for easy identification in various setups.

Time saving push in connection ensures quick and hassle free installations

Stable contact force guarantees long term reliability and performance

Colour coded actuating push button enhances intuitive operation

Inverted connection type facilitates touch proof configurations

Engagement nose design provides secure mounting and easy handling

Snap in locking mechanism prevents accidental disconnections

The compact form factor allows for efficient space utilisation on PCBs

Durable construction materials ensure compliance with stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy