Phoenix Contact QC0 Series PCB Connector, 3-Contact, 3.81 mm Pitch, PCB, 1 Row Screw

Subtotal (1 pack of 50 units)*

$556.33

(exc. GST)

$611.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$556.33$11.127

*price indicative

RS Stock No.:
492-782
Mfr. Part No.:
1762123
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Connector

Pitch

3.81mm

Current

6A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

200V

Contact Gender

Female

Width

12.22mm

Series

QC0

Length

26.8mm

Depth

12.9mm

Standards/Approvals

IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, EU RoHS, CHINA RoHS, EU REACH

COO (Country of Origin):
CN
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is green in colour. It supports a nominal current of 6 A and a rated voltage (III/2) of 200 V. The connector features a Sn contact surface with a socket contact connection type. It includes 3 potentials, arranged in 1 row with 3 positions and 3 connections, ensuring reliable and efficient connectivity.

Connection without conductor pretreatment for huge time savings

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy